The PBSS4350Z/DG,135 NPN bipolar junction transistor has a collector base voltage rating of 60V and a maximum collector current of 3A. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. This transistor is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP PBSS4350Z/DG,135 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |