The PBSS5140S,126 is a bipolar junction transistor with a collector-emitter breakdown voltage of 40V. It features a maximum collector current of 1A and a maximum power dissipation of 830mW. The transistor is packaged in a TO-226-3 case and is available in tape and reel packaging. It is not RoHS compliant.
NXP PBSS5140S,126 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBSS5140S,126 to view detailed technical specifications.
No datasheet is available for this part.
