The NXP PBSS5140UTR is a PNP transistor with a collector base voltage of 40V and a collector-emitter saturation voltage of -500mV. It can handle a continuous collector current of 1A and has a gain bandwidth product of 150MHz. The transistor is packaged in a SC package and is lead-free. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
NXP PBSS5140UTR technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.