
The PBSS5160U is a PNP transistor with a collector base voltage of 80V and a maximum collector current of 1A. It has a maximum power dissipation of 415mW and a transition frequency of 185MHz. The transistor is packaged in a SOT-323 package and is suitable for surface mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. The PBSS5160U is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the NXP PBSS5160U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5160U technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Saturation Voltage | 340mV |
| Collector Emitter Voltage (VCEO) | -60V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 200 |
| Length | 2.2mm |
| Max Collector Current | 1A |
| Max Frequency | 185MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 415mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 185MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5160U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
