Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PBSS5240X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5240X technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | -40V |
| Collector Emitter Voltage (VCEO) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5240X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
