
The PBSS5240XX is a 40V 2A transistor packaged in a surface mount SOT-89 package. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The device is RoHS compliant and available in quantities of 1000 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PBSS5240XX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5240XX technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5240XX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.