
The PBSS5250X is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum power dissipation of 550mW. It is packaged in a SOT-89 package and is available in cut tape form. The transistor is RoHS compliant but not SVHC compliant. It has a maximum operating temperature of 150°C.
Sign in to ask questions about the NXP PBSS5250X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5250X technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 550mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5250X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
