The PBSS5250X,135 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 2A. It features a transition frequency of 100MHz and a maximum power dissipation of 1W. The transistor is packaged in a TO-243AA plastic package and is available in quantities of 4000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the NXP PBSS5250X,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5250X,135 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 320mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5250X,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.