
The PBSS5320T is a PNP transistor packaged in the TO-236AB surface mount package. It has a collector-emitter breakdown voltage of 20V and a maximum collector current of 2A. The transistor operates over a temperature range of -65°C to 150°C and has a maximum frequency of 100MHz. It is RoHS compliant and not Reach SVHC compliant.
NXP PBSS5320T technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 220 |
| Length | 3mm |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5320T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
