The PBSS5350X,147 is a PNP transistor with a collector base voltage of 50V and a maximum collector current of 3A. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.6W. The transistor is packaged in a TO-243AA surface mount package and is available in quantities of 1000 on tape and reel. It is RoHS compliant and not radiation hardened.
NXP PBSS5350X,147 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 390mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350X,147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.