NXP PBSS5350Z technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | -100mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.7mm |
| hFE Min | 200 |
| Length | 6.7mm |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.35W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
