The NXP PBSS5350Z/T3 is a PNP bipolar junction transistor with a collector base voltage of 60V and a collector emitter voltage of 50V. It has a current rating of 5A and operates at frequencies up to 100MHz. The transistor is packaged in a small outline SC package and is suitable for surface mount applications. It can handle a maximum power dissipation of 2W and has an operating temperature range of -65°C to 150°C.
NXP PBSS5350Z/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350Z/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.