TRANSISTOR 1000 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
NXP PBSS8110S technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Saturation Voltage | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS8110S to view detailed technical specifications.
No datasheet is available for this part.