TRANSISTOR 1000 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, TO-236AB, 3 PIN, BIP General Purpose Small Signal
NXP PBSS8110T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.