Sign in to ask questions about the NXP PBSS9110Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS9110Z technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 320mV |
| Collector Emitter Voltage (VCEO) | -120mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.7mm |
| hFE Min | 125 |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS9110Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
