
The PBSS9410PA,115 is a PNP transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 2.7A. It is packaged in a SOT-1061 surface mount package and is RoHS compliant. The transistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2.1W.
NXP PBSS9410PA,115 technical specifications.
| Package/Case | SOT-1061 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 115MHz |
| hFE Min | 15 |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS9410PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
