Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PC270113EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PC270113EP technical specifications.
| Package/Case | QFN |
| Data Rate | 114Mbps |
| Lead Free | Lead Free |
| Length | 8mm |
| Nominal Supply Current | 95mA |
| Packaging | Tray |
| Power Consumption | 750mW |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PC270113EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.