NXP PC270123VM technical specifications.
| Package/Case | LFBGA |
| Data Rate | 114Mbps |
| Lead Free | Contains Lead |
| Length | 11mm |
| Nominal Supply Current | 150mA |
| Package Quantity | 176 |
| Packaging | Tray |
| Power Consumption | 750mW |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.