Sign in to ask questions about the NXP PC270143VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PC270143VM technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Length | 16mm |
| Packaging | Tray |
| Power Consumption | 750mW |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PC270143VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.