Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PC33932EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W EP |
| Package Description | Small Outline IC Wide Body, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 18(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PC33932EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.