The PC33FS8430A0ES is an automotive-grade quad op amp from NXP, featuring a 56-pin LCC56 package and operating temperature range of -40 to 125°C. It can handle supply voltages between 5.1 and 36V. The device has a single function and one channel. It is designed for specialized analog applications.
NXP PC33FS8430A0ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 5.1 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PC33FS8430A0ES to view detailed technical specifications.
No datasheet is available for this part.