NXP PC56F84550VLF technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | I2C, CAN, SPI, LIN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PC56F84550VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.