The PC56F84763VLH is a 32-bit digital signal processor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The device has a supply current of up to 101 mA and a supply voltage range of 2.7 to 3.6 V. It operates at a maximum clock frequency of 100 MHz and has a 64-pin QFP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PC56F84763VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 101 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PC56F84763VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.