This 32-bit digital signal processor operates at a maximum clock frequency of 100MHz and has a nominal supply voltage of 3.3V. It is available in a QFP100 package and is rated for automotive temperatures, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum supply current of 101mA.
Checking distributor stock and pricing after the page loads.
NXP PC56F84789VLL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 101 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.