DSP 1GHZ HI-TEMP 783-PBGA
Checking distributor stock and pricing after the page loads.
NXP PC8144TVT1000 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | StarCore |
| Weight | 0.194409oz |
| RoHS | Compliant |
No datasheet is available for this part.