The PC8144TVT800 is a high-speed digital signal processor from NXP, packaged in a surface mount FCBGA package. It operates over a temperature range of -40°C to 105°C and supports multiple interfaces including I2C, SPI, Ethernet, and UART. This device is part of the StarCore series and is typically sold in trays.
Checking distributor stock and pricing after the page loads.
NXP PC8144TVT800 technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | StarCore |
| Weight | 0.194409oz |
| RoHS | Compliant |
No datasheet is available for this part.