
The PC8156SVT1000B is a digital signal processor from NXP with 64-bit data bus width and 576KB RAM. It operates at a maximum frequency of 1GHz and has a maximum I/O voltage of 2.5V. The device is packaged in a lead-free FCBGA package and is suitable for operation up to 245°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PC8156SVT1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PC8156SVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 245°C |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 576KB |
| Weight | 0.39334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PC8156SVT1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.