NXP PC9RS08KA2FPE technical specifications.
| Access Time | 10us |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 63B |
| Series | RS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9RS08KA2FPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.