
8-Bit Microcontroller IC featuring 8KB FLASH memory and 256B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers SPI and SCI interfaces, 33 programmable I/Os, and an internal oscillator. Includes peripherals such as POR, PWM, WDT, LVD, and LCD, with a watchdog timer. Operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C. Packaged in a 48-pin LQFP for surface mounting.
NXP PC9RS08LA8CLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9RS08LA8CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.