
8-bit microcontroller featuring 128KB FLASH and 8KB RAM. Operates at up to 40MHz with an 8-bit S08 core architecture. Supports SPI, SCI, I2C, and LIN interfaces, with 69 I/Os and 8 timers. Packaged in LQFP, this lead-free and halogen-free component operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. Includes POR, PWM, WDT, LVD, and I2C peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PC9S08AC128CLKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PC9S08AC128CLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08AC128CLKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
