MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |