The PCA1070P from NXP is a commercial temperature specialized IC with 24 terminals and a dual terminal position. It operates within a temperature range of -10°C to 60°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 100uA and is available in a DIP24 package.
NXP PCA1070P technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0001 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.