The PCA1070T from NXP is a commercial temperature SOP IC with 24 terminals and a single function. It operates between -10°C and 60°C and has a nominal supply voltage of 5V. The IC has a maximum supply current of 0.1μA. It is packaged in a 7.5mm wide and 15.4mm long SOP package.
NXP PCA1070T technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0001 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.