The PCA2000CX8/5/1 is an 8-pin Ball Grid Array clock IC packaged in a Wafer Level Chip Scale Package with a plastic material and surface mount type. It has a package length of 1.16mm, width of 0.86mm, and height of 0.2mm. The IC is designed for use in various applications, with a basic package type of Ball Grid Array and a package family name of BGA.
Sign in to ask questions about the NXP PCA2000CX8/5/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA2000CX8/5/1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.16 |
| Package Width (mm) | 0.86 |
| Package Height (mm) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA2000CX8/5/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.