
The PCA2002TK/1,118 is a 10-pin surface mount clock and timing IC with a non-lead-frame SMT package type and a heat sinked very thin small outline no lead, exposed pad package description. It has a maximum package length of 3.1mm, width of 3.1mm, and height of 0.95mm, with a seated plane height of 1mm and a pin pitch of 0.5mm. The package is made of plastic and is designed for surface mount applications.
NXP PCA2002TK/1,118 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | HVSON EP |
| Package Description | Heat Sinked Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA2002TK/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.