
Automotive Real-Time Clock (RTC) IC with SPI interface, offering clock, calendar, alarm, and timer functions. Features a wide operating temperature range of -40°C to 125°C and a supply voltage from 1.3V to 5.5V. This surface-mount component is housed in a 14-pin TSSOP package and supplied on tape and reel. It supports HH:MM:SS time format and is RoHS compliant.
NXP PCA21125T/Q900/1,1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA21125T/Q900/1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
