NXP PCA2117DUGR/DAZ technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Interface | I2C, SPI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 9360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA2117DUGR/DAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.