The PCA2117DUGS/DAZ is a surface mountable I2C/SPI bridge IC with a 64-B FIFO, operating at up to 3MHz. It is designed for use in automotive applications and is compliant with AEC-Q100. The device has a maximum power dissipation of 400mW and can operate at temperatures ranging from -40°C to 105°C. It is also RoHS compliant and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
NXP PCA2117DUGS/DAZ technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Interface | I2C, SPI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 59uA |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.