
Automotive Real Time Clock (RTC) IC with I2C and SPI interface. Features include a serial clock/calendar function, binary date format, and HH:MM:SS time format. Operates within a voltage range of 1.8V to 4.2V and a temperature range of -40°C to 85°C. This surface mount component is supplied in a 16-pin SO package on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the NXP PCA2129T/Q900/2,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA2129T/Q900/2,51 technical specifications.
| Package/Case | SOP |
| Date Format | Binary |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA2129 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA2129T/Q900/2,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
