Sign in to ask questions about the NXP PCA24S08ADP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA24S08ADP technical specifications.
| Package/Case | TSSOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Density | 8Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 0.1MHz |
| Maximum Access Time | 600ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 8192bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA24S08ADP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.