NXP PCA24S08D,118 technical specifications.
| Access Time | 600ns |
| Access Time-Max | 600ns |
| Package/Case | SO |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA24S08D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
