
The PCA24S08D-T is an 8Kb serial EEPROM from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and a maximum supply voltage of 3.6V. The device is packaged in a SO package and is lead free. It is designed for use in serial interface applications.
NXP PCA24S08D-T technical specifications.
| Access Time | 600ns |
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA24S08D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
