The PCA24S08DP-T is an 8Kb I2C EEPROM from NXP with an access time of 600ns. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. This device is packaged in a TSSOP package and is lead-free. It is designed for use in applications requiring high-speed data storage and retrieval.
NXP PCA24S08DP-T technical specifications.
| Access Time | 600ns |
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA24S08DP-T to view detailed technical specifications.
No datasheet is available for this part.