
8-bit I²C-bus and SMBus I/O expander featuring interrupt output, reset, and configuration registers. Supports 400kHz frequency with a maximum operating frequency of 100kHz. Operates from a supply voltage of 5.5V, with a nominal supply voltage of 5.5V and a supply current of 200mA. Offers 8 I/Os with 10mA output current per pin. Packaged in a 16-pin QFN for surface mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA6408ABSHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA6408ABSHP technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6408ABSHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
