The PCA6408AHKX is an 8-channel I2C/SMBus I/O expander from NXP, operating at a maximum frequency of 100kHz and a supply voltage of 5.5V. It is mounted using surface mount technology and is available in a 1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, XQFN-16 package. The device is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA6408AHKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA6408AHKX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6408AHKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
