
8-bit I/O expander with I2C and SMBus interface, supporting 100kHz and 400kHz frequencies. Features 8 configurable I/Os, 5.5V operating supply voltage, and 10mA output current. This lead-free, RoHS compliant component is surface mountable in a 16-pin TSSOP package, operating from -40°C to 85°C. Supplied on tape and reel with 2500 units per package.
Sign in to ask questions about the NXP PCA6408APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA6408APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200A |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6408APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
