The PCA6416AEV is a 24-pin industrial-grade parallel IO port IC from NXP, designed for operation in temperatures ranging from -40 to 85 degrees Celsius. It features a supply voltage range of 1.65 to 5.5 volts and is packaged in a 3x3mm VFBGA. The device is suitable for use in a variety of applications, including general-purpose I/O expansion and interface management.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 3 |
| Length | 3 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |