
16-bit I/O expander for general interface applications. Features I2C and SMBus interface support with a maximum frequency of 100kHz, and a standard operating frequency of 400kHz. Designed for surface mount installation, this integrated circuit operates within a temperature range of -40°C to 85°C. It supports an operating supply voltage of up to 5.5V and an output current of 10mA, with a maximum output voltage of 6.5V. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the NXP PCA6416AHF,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA6416AHF,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6416AHF,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
