
16-bit I²C-bus/SMBus I/O expander, surface mount TSSOP package. Features 16 I/Os with a maximum operating supply voltage of 5.5V and a nominal supply voltage of 5.5V. Supports I2C and SMBus interfaces with a maximum frequency of 100kHz. Operates across a temperature range of -40°C to 85°C, with a lead-free and RoHS compliant design.
Sign in to ask questions about the NXP PCA6416APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA6416APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6416APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
