
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
